ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2 m x 300mm

Subtotal (1 unit)*

€90.17

(exc. VAT)

€110.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.17

*price indicative

RS Stock No.:
201-719
Mfr. Part No.:
1STQ007641A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Side Panel

Product Type

Panel

Length

2m

For Use With

Modular Boards - System Pro E Power

Width

300mm

Material

Pickled Steel Sheet

IP Rating

IP31

Series

1STQ

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH

Hazardous Area Certification

CE

The ABB Main Distribution Board is a robust solution designed for efficiency and reliability. Constructed from durable pickled steel sheet, it offers both strength and elegance. With an IP31 protection rating, it safeguards installations from environmental factors. Its compact dimensions of 2004 mm height and 291 mm width enable seamless integration into various spaces.

Aesthetically pleasing pickled steel construction enhances durability

IP31 rating protects against environmental influences

Optimized dimensions facilitate installation in diverse settings

Versatile side panel enhances modularity in applications

Related links