ABB 1STQ Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 2.114 m x 1.101m

Subtotal (1 unit)*

€380.30

(exc. VAT)

€467.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€380.30

*price indicative

RS Stock No.:
201-722
Mfr. Part No.:
1STQ007648A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Side Plate

Accessory Type

Plate

Length

2.114m

For Use With

Main Distribution Boards

Width

1.101m

Material

Pickled Steel Sheet

Series

1STQ

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

NO

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for reliable performance in electrical distribution applications. With an IP31 rating, it protects against dust and moisture, ensuring longevity in challenging environments. Constructed from pickled steel sheet, it combines durability with eco-friendly compliance. Its spacious design, measuring 2000 mm in height and 1000 mm in width, accommodates modular boards while facilitating easy installation and maintenance.

IP31 rating protects against dust and moisture

Durable pickled steel sheet enhances longevity

Optimized dimensions accommodate various modular boards

Environmentally responsible design meets compliance standards

Related links