ABB PSHF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 101 mm x 658 mm x
- RS Stock No.:
- 201-769
- Mfr. Part No.:
- 1STQ009038A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€419.69
(exc. VAT)
€516.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €419.69 |
*price indicative
- RS Stock No.:
- 201-769
- Mfr. Part No.:
- 1STQ009038A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 658mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 842mm | |
| Material | Pickled Steel Sheet | |
| Height | 101mm | |
| Colour | Grey | |
| Series | PSHF | |
| Standards/Approvals | IEC/EN 60947-7-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 658mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 842mm | ||
Material Pickled Steel Sheet | ||
Height 101mm | ||
Colour Grey | ||
Series PSHF | ||
Standards/Approvals IEC/EN 60947-7-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to facilitate seamless power distribution in modular boards. This innovative board combines robust functionality with aesthetic design, enabling efficient management of electrical systems. Its carefully crafted dimensions and features make it an ideal solution for environments demanding high performance and safety. The lightweight yet durable pickled steel sheet construction ensures longevity, while the environmentally compliant materials reflect a commitment to sustainable practices.
Designed for modular boards
High quality pickled steel construction
Lightweight for easy handling
CE conformity for safety
Environmentally compliant
Tailored for System pro E Power
Related links
- ABB PSHF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 658 mm x 658 mm x
- ABB PSHF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 658 mm x 1.042m
- ABB PSHF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 658 mm x 642mm
- ABB PSHF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 640 mm x 640 mm x
- ABB PSHF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 458 mm x 458 mm x
- ABB PTVB Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 658 mm x 658mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x