ABB PKOV Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- RS Stock No.:
- 201-889
- Mfr. Part No.:
- 1STQ008400A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€435.12
(exc. VAT)
€535.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €435.12 |
*price indicative
- RS Stock No.:
- 201-889
- Mfr. Part No.:
- 1STQ008400A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 800mm | |
| For Use With | Main Distribution Boards | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Series | PKOV | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 800mm | ||
For Use With Main Distribution Boards | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Series PKOV | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for efficiency and reliability in electrical installations. The model provides a robust solution necessary for modular systems, ensuring optimal performance in various environments. With an extended product type that features a sleek design and made from high quality pickled steel sheet, this distribution board is not only functional but also aesthetically pleasing. Its dimensions allow for easy integration into existing setups, making it an essential component for those seeking to enhance their electrical infrastructure.
Compact dimensions for seamless integration
Optimised for modular systems
Reliable for main distribution needs
Compliant with RoHS and REACH regulations
CE certified for High quality standards
Lightweight design for easy handling and installation
Related links
- ABB PVDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PHDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PHDE Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PPFI Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 800 mm x 800mm