ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power 193 mm x 193 mm x 109.2mm
- RS Stock No.:
- 202-425
- Mfr. Part No.:
- 1STQ008584A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€13.96
(exc. VAT)
€17.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.96 |
*price indicative
- RS Stock No.:
- 202-425
- Mfr. Part No.:
- 1STQ008584A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Length | 193mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 109.2mm | |
| Material | Rubber | |
| Height | 193mm | |
| Series | PPRS | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Length 193mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 109.2mm | ||
Material Rubber | ||
Height 193mm | ||
Series PPRS | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to provide robust solutions for your power distribution needs. Designed with superior materials and exceptional functionality, it facilitates seamless integration with modular boards of the System pro E Power series. Compliant with the highest standards of safety and sustainability, it ensures reliable performance in diverse environments. Its rubber cover enhances protection while maintaining a compact profile, making it an ideal choice for both commercial and industrial applications.
Durable rubber for longevity
Designed for modular boards
Supports safe and efficient main distribution
RoHS compliant
Compact for space optimisation
Includes installation instructions and manuals
CE compliant for safety
Related links
- ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power x 143 mm x 109.2 mm
- ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power 393 mm x 393 mm x 109.2 mm
- ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power x 443 mm x 109.2 mm
- ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power 543 mm x 543 mm x 109.2 mm
- ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power 343 mm x 343 mm x 109.2 mm
- ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power 243 mm x 243 mm x 109.2 mm
- ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power x 100 mm x 20 mm
- ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power x 115 mm x 109 mm
