ABB Assembly Kit for Use with Main Distribution Boards 396 mm x 30 mm x 781mm
- RS Stock No.:
- 202-575
- Mfr. Part No.:
- 1STQ007951B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€400.34
(exc. VAT)
€492.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €400.34 |
*price indicative
- RS Stock No.:
- 202-575
- Mfr. Part No.:
- 1STQ007951B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 30mm | |
| For Use With | Main Distribution Boards | |
| Width | 781mm | |
| Height | 396mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 30mm | ||
For Use With Main Distribution Boards | ||
Width 781mm | ||
Height 396mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a robust solution designed to bring efficiency and reliability to your electrical systems. Crafted for modular boards within the System pro E Power series, this distribution board caters to a wide range of power management needs. Its well thought out design ensures seamless integration while prioritising safety and compliance with industry standards. With a spacious internal layout, this board enables easy access for modular installation, making it an ideal choice for increasingly complex electrical environments.
Robust construction ensures durability
Complies with RoHS and REACH standards
Lightweight at 5.56 kg for easy installation
CE certified for safety
Supports up to 34 poles for extensive connectivity
Related links
- ABB Assembly Kit for Use with Main Distribution Boards 396 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 396 mm x 52.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 296 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 496 mm x 30 mm x 781mm
- ABB PHDX Series Assembly Kit for Use with Main Distribution Boards x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 122.5 mm x 781mm