ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 490 x 570 x 115mm

Subtotal (1 unit)*

€215.78

(exc. VAT)

€265.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€215.78

*price indicative

RS Stock No.:
202-711
Mfr. Part No.:
1STQ008437A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Type

Assembly Kit

Length

115mm

For Use With

Main Distribution Boards

Width

490mm

Material

Pickled Steel Sheet

Dimensions

490 x 570 x 115mm

COO (Country of Origin):
IT
The ABB Installation Kit is designed to deliver exceptional performance in electrical distribution systems. Engineered with precision, this accommodates the demanding requirements of modular boards. Its sophisticated design features a pickled steel sheet construction, providing durability and longevity in various environments. It is the ideal choice for electrical professionals seeking a reliable and efficient solution within modular board systems, optimally designed for seamless integration with System pro E Power products.

Equipped with a significant number of poles, facilitating complex configurations
Complies with RoHS and REACH, underscoring a commitment to environmental standards
Lightweight design aids in efficient handling and installation processes
Includes a declaration of conformity, assuring regulatory compliance

Related links