ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 500 x 600mm
- RS Stock No.:
- 202-713
- Mfr. Part No.:
- 1STQ008444A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€214.43
(exc. VAT)
€263.75
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.43 |
*price indicative
- RS Stock No.:
- 202-713
- Mfr. Part No.:
- 1STQ008444A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Dimensions | 600 x 500 x 600mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Type Assembly Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Dimensions 600 x 500 x 600mm | ||
- COO (Country of Origin):
- IT
The ABB Installation Kit is designed to deliver exceptional performance in electrical distribution systems. Engineered with precision, this accommodates the demanding requirements of modular boards. Its sophisticated design features a pickled steel sheet construction, providing durability and longevity in various environments. It is the ideal choice for electrical professionals seeking a reliable and efficient solution within modular board systems, optimally designed for seamless integration with System pro E Power products.
Equipped with a significant number of poles, facilitating complex configurations
Complies with RoHS and REACH, underscoring a commitment to environmental standards
Lightweight design aids in efficient handling and installation processes
Includes a declaration of conformity, assuring regulatory compliance
Complies with RoHS and REACH, underscoring a commitment to environmental standards
Lightweight design aids in efficient handling and installation processes
Includes a declaration of conformity, assuring regulatory compliance
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 500 x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 600 x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 300 x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 350 x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 200 x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 250 x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 700 x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 450 x 600mm
