ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 800 mm x 800mm

Subtotal (1 unit)*

€194.92

(exc. VAT)

€239.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€194.92

*price indicative

RS Stock No.:
202-716
Mfr. Part No.:
1STQ008457A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Height

200mm

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to deliver exceptional performance and reliability, catering specifically to modular board systems. Its stands out with its robust construction from pickled steel sheet, ensuring durability and long lasting use in diverse environments. Equipped with advanced features, the unit provides a convenient solution for managing electrical distribution in both commercial and industrial settings. The versatile dimensions allow for flexible installation options, while its compliance with the latest environmental standards highlights a commitment to sustainability without sacrificing efficiency.

High quality pickled steel for durability

Compact 800 mm width

Lightweight at 6.920 kg for easy handling

Compatible with System pro E Power boards

RoHS compliant for environmental standards

Includes detailed installation instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy