ABB PVFT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 1 m x 1 m
- RS Stock No.:
- 202-727
- Mfr. Part No.:
- 1STQ008483A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€295.49
(exc. VAT)
€363.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.49 |
*price indicative
- RS Stock No.:
- 202-727
- Mfr. Part No.:
- 1STQ008483A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Installation Kit | |
| Length | 1m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1 m | |
| Material | Pickled Steel Sheet | |
| Series | PVFT | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Installation Kit | ||
Length 1m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1 m | ||
Material Pickled Steel Sheet | ||
Series PVFT | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to deliver exceptional functionality and reliability for modern electrical systems. The product serves as an integral component in the modular boards of the System pro E Power series, ensuring efficient management and distribution of electrical power. Constructed from robust pickled steel sheet, it features a sophisticated design that accommodates 34 poles and a variety of sub types to cater to diverse applications. With its significant dimensions and thoughtful engineering, this distribution board meets the intricate demands of installation while ensuring compliance with environmental standards.
Efficiently manages power distribution
Robust construction for durability
Accommodates various installation needs
Compliant with environmental regulations
Optimized for System pro E Power boards
Versatile pole configuration for adaptability
Related links
- ABB PVFT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power, 1000 x 1000 x
- ABB PVFT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power, 1000 x 1000x
- ABB PVFE Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power, 1000 x 1000
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 1000 x 1000 x 300mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 1000 x 1000 x 100mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 1000 x 1000 x 50mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 1000 x 1000 x 250mm
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power, 1000 x 900mm
