ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 265.7mm

Subtotal (1 unit)*

€45.35

(exc. VAT)

€55.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.35

*price indicative

RS Stock No.:
202-753
Mfr. Part No.:
1STQ008817A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

240mm

For Use With

Modular Boards - System Pro E Power

Width

265.7mm

Material

Pickled Steel Sheet

Series

PRVS

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is expertly designed for robust performance in various electrical distribution applications. This product stands out with its durable pickled steel sheet construction, ensuring longevity and reliability in demanding environments. Suitable for modular boards within the System pro E Power range, its seamlessly integrates into existing systems while offering exceptional technical support. Its thoughtful design includes adequate dimensions for efficient space utilisation in installations, making it an ideal choice for both new projects and upgrades. With an easy approach to installation, this distribution board simplifies the electrical distribution task and enhances operational safety.

Durable pickled steel for lasting performance

Compact dimensions for efficient space use

Simplified installation to reduce downtime

Compatible with System pro E Power

CE compliant for regulatory adherence

Lightweight for easy handling

Optimised for heat distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy