ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 173 mm x 173 mm x
- RS Stock No.:
- 202-756
- Mfr. Part No.:
- 1STQ008854A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€66.03
(exc. VAT)
€81.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.03 |
*price indicative
- RS Stock No.:
- 202-756
- Mfr. Part No.:
- 1STQ008854A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 173mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 602 mm | |
| Material | Pickled Steel Sheet | |
| Height | 173mm | |
| Series | PRVS | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 173mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 602 mm | ||
Material Pickled Steel Sheet | ||
Height 173mm | ||
Series PRVS | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is engineered to meet the diverse requirements of modern electrical installations. With its robust construction featuring pickled steel sheet material, the product ensures enhanced durability and operational efficiency. The design incorporates a modular approach, perfect for integrating seamlessly with System pro E Power solutions. Its compact dimensions, providing smart space efficiency, make it an ideal choice for professional settings requiring dependable electrical distribution. Equipped with specific classifications like ETIM and WEEE, this distribution board adheres to strict compliance standards, ensuring it meets the needs of both installation and regulation. Experience the perfect blend of functionality and reliability with this expertly crafted solution designed for todays demanding electrical environments.
Ensuring environmental protection
Versatile applications across various industrial settings
Includes comprehensive manuals for straightforward installation
Classified under ETIM standards for reliable classification
Lightweight construction facilitates easy handling
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 1002 x 173 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 602 x 698 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 602 x 798 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 602 x 220 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 602 x 198 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 602 x 298 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 602 x 223 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 602 x 998 x 22mm
