ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 223 mm x 602mm

Subtotal (1 unit)*

€73.31

(exc. VAT)

€90.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.31

*price indicative

RS Stock No.:
202-757
Mfr. Part No.:
1STQ008857A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

223mm

For Use With

Modular Boards - System Pro E Power

Width

602mm

Material

Pickled Steel Sheet

Series

PRVS

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to handle the demanding requirements of modern electrical systems, ensuring robust performance for modular applications. With an emphasis on reliability and efficiency, this distribution board serves as a vital component in electrical installations, combining functionality with a sleek design. Its thoughtful dimensions contribute to versatile installation possibilities, making it an ideal choice for various environments. As part of the System pro E Power series, this product simplifies the integration into existing systems while providing exceptional power distribution capabilities, ensuring that you have the support needed for your electrical setup.

Optimised for easy integration in various electrical systems

Environmentally compliant with RoHS and REACH declarations

Compact dimensions allow for efficient space utilisation in installations

Backed by comprehensive certificates ensuring conformity to CE standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy