ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 170 mm x 170 mm x
- RS Stock No.:
- 202-762
- Mfr. Part No.:
- 1STQ008885A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€37.43
(exc. VAT)
€46.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.43 |
*price indicative
- RS Stock No.:
- 202-762
- Mfr. Part No.:
- 1STQ008885A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 170mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 290.7 mm | |
| Material | Pickled Steel Sheet | |
| Height | 170mm | |
| Series | PLVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 170mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 290.7 mm | ||
Material Pickled Steel Sheet | ||
Height 170mm | ||
Series PLVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed to cater to the electrical needs of modular boards, specifically within the System pro E Power range. Crafted from pickled steel sheet, it combines durability with functionality, making it suitable for various installation environments. With a compact profile that does not compromise on performance, this board boasts optimal dimensions, ensuring versatility in deployment. Enhanced by meticulous attention to detail, the product is built for safety and compliance, showcasing a declaration of conformity to CE standards. Ideal for professionals seeking reliable electrical solutions, this distribution board is a smart choice for modern applications in commercial or industrial settings.
Compact dimensions enable easy installation in constrained spaces
CE conformity guarantees adherence to safety and quality standards
Lightweight design facilitates convenient handling and installation
Suitable for use within both business-to-business and commercial environments
Related links
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 690.7 x 170 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 490.7 x 170 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 290.7 x 295 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 290.7 x 595 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 290.7 x 345 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 290.7 x 245 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 290.7 x 695 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 290.7 x 220 x 22mm
