ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 245 mm x 245 mm x
- RS Stock No.:
- 202-768
- Mfr. Part No.:
- 1STQ008898A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€44.99
(exc. VAT)
€55.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.99 |
*price indicative
- RS Stock No.:
- 202-768
- Mfr. Part No.:
- 1STQ008898A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 245mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 490.7 mm | |
| Material | Pickled Steel Sheet | |
| Height | 245mm | |
| Series | PLVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 245mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 490.7 mm | ||
Material Pickled Steel Sheet | ||
Height 245mm | ||
Series PLVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is meticulously designed to offer robust and reliable solutions for modern electrical distribution needs. Engineered from high quality pickled steel sheet, this distribution board ensures exceptional durability while maintaining an optimal balance of weight and performance. With its compact dimensions, including a net width of 490.7 mm and a net height of 245 mm, it effortlessly integrates into various installations. The versatile design accommodates modular boards in the System pro E Power series, making it a perfect choice for both residential and commercial applications.
Durable pickled steel construction
Compact for versatile installation
Modular board compatibility
Meets environmental standards
Lightweight at 1.4 kg
Related links
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 290.7 x 245 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 490.7 x 295 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 490.7 x 220 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 490.7 x 195 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 490.7 x 495 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 490.7 x 695 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 490.7 x 395 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 490.7 x 170 x 22mm
