ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 170 mm x 170 mm x
- RS Stock No.:
- 202-766
- Mfr. Part No.:
- 1STQ008895A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€40.55
(exc. VAT)
€49.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.55 |
*price indicative
- RS Stock No.:
- 202-766
- Mfr. Part No.:
- 1STQ008895A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 170mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 490.7 mm | |
| Material | Pickled Steel Sheet | |
| Height | 170mm | |
| Series | PLVS | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 170mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 490.7 mm | ||
Material Pickled Steel Sheet | ||
Height 170mm | ||
Series PLVS | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for effective power distribution in modular systems. With its robust construction from pickled steel sheet, this board not only ensures longevity but also optimises safety in your electrical setups. Its compact dimensions make it suitable for various installations, while the integration with System pro E Power enhances its versatility for a wide range of applications. This distribution board is an ideal choice for professionals seeking reliable performance and compliance with regulatory standards.
Compact design for versatile installation
Durable pickled steel construction
Supports modular and main distribution boards
Suitable for business and professional use
Complies with RoHS and REACH
Facilitates easy access to connections
Related links
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 290.7 x 170 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 690.7 x 170 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 490.7 x 245 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 490.7 x 295 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 490.7 x 220 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 490.7 x 195 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 490.7 x 495 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 490.7 x 695 x 22mm
