ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power, 1369 x 700.5 x 22.5mm
- RS Stock No.:
- 202-769
- Mfr. Part No.:
- 1STQ009074A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€134.65
(exc. VAT)
€165.62
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.65 |
*price indicative
- RS Stock No.:
- 202-769
- Mfr. Part No.:
- 1STQ009074A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Type | Shelf | |
| Length | 700.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.369m | |
| Material | Pickled Steel Sheet | |
| Dimensions | 1369 x 700.5 x 22.5mm | |
| Series | PTHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Type Shelf | ||
Length 700.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.369m | ||
Material Pickled Steel Sheet | ||
Dimensions 1369 x 700.5 x 22.5mm | ||
Series PTHS | ||
- COO (Country of Origin):
- IT
The ABB Busbar Shelf is engineered for robust performance in modular board systems, offering exceptional reliability and efficiency. It is made of pickled steel sheet. Its compact dimensions make it an ideal choice for various applications, seamlessly integrating into existing setups. Whether you are expanding your electrical infrastructure or upgrading your current system, it provides the versatility and quality necessary to meet modern demands.
Optimised dimensions ensure efficient use of space in electrical setups
Compliant with environmental standards for a sustainable choice
Designed for ease of integration into existing infrastructure
Compliant with environmental standards for a sustainable choice
Designed for ease of integration into existing infrastructure
Related links
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power, 1119 x 700.5 x 22.5mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power, 519 x 700.5 x 25mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power, 419 x 700.5 x 25mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power, 919 x 700.5 x 25mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power, 1119 x 500.5 x 22.5mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power, 1119 x 300.5 x 22.5mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power, 240 x 743.7 x 25mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power, 519 x 500.5 x 25mm
