ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power, 800 x 700mm
- RS Stock No.:
- 202-774
- Mfr. Part No.:
- 1STQ007158A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€167.04
(exc. VAT)
€205.46
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.04 |
*price indicative
- RS Stock No.:
- 202-774
- Mfr. Part No.:
- 1STQ007158A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Type | Top/Bottom Cover | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 700mm | |
| Material | Pickled Steel Sheet | |
| Dimensions | 800 x 700mm | |
| Series | 1STQ | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Type Top/Bottom Cover | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 700mm | ||
Material Pickled Steel Sheet | ||
Dimensions 800 x 700mm | ||
Series 1STQ | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to meet the demands of modern electrical installations, offering enhanced efficiency and reliability. Featuring an open top and bottom design, this distribution board promotes excellent airflow and cooling, ensuring optimal performance. Its robust construction from pickled steel sheet guarantees durability, while its sleek and compact dimensions allow for seamless integration into any environment. This product supports modular boards within the System pro E Power range, making it an ideal choice for both commercial and industrial applications.
Durable pickled steel
Seamless modular board integration
Compact for easy installation
Commercial and industrial use
Quick maintenance access
System pro E Power compatible
Lightweight for handling
Seamless modular board integration
Compact for easy installation
Commercial and industrial use
Quick maintenance access
System pro E Power compatible
Lightweight for handling
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power, 800 x 700mm
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power, 800 x 700mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power, 800 x 700mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power, 800 x 300mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power, 800 x 900mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power, 800 x 500mm
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power, 800 x 900mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power, 800 x 300mm
