ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 302 mm x 26 mm x 300 mm
- RS Stock No.:
- 202-779
- Mfr. Part No.:
- 1STQ007173A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€65.42
(exc. VAT)
€80.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €65.42 |
*price indicative
- RS Stock No.:
- 202-779
- Mfr. Part No.:
- 1STQ007173A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Base Panel | |
| Product Type | Cover | |
| Length | 26mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 300 mm | |
| Material | Pickled Steel Sheet | |
| Height | 302mm | |
| Series | 1STQ | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Base Panel | ||
Product Type Cover | ||
Length 26mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 300 mm | ||
Material Pickled Steel Sheet | ||
Height 302mm | ||
Series 1STQ | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Bottom Kit stands as a pivotal component in electrical distribution systems, designed to ensure reliable and efficient operation. The robust structure is crafted from pickled steel sheet, offering both strength and longevity. With a comprehensive understanding of modular requirements, this product caters specifically to the contemporary challenges faced by electrical professionals. It seamlessly integrates into modular boards of the System pro E power series, reinforcing its role in creating versatile electrical setups.
Compact dimensions facilitate effortless installation in confined spaces
Lightweight build ensures ease of handling and transport during installation
Compliant with environmental standards, reflecting commitment to sustainability
Backed by a manufacturer known for quality and reliability in electrical solutions
IP40 protection rated
Related links
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power, 300 x 500mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power, 300 x 500mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power, 300 x 700mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power, 300 x 900mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power, 300 x 300mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power, 800 x 500mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power, 600 x 500mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power, 1000 x 500mm
