Eaton Moeller M22 Series PCB for Use with M22-I 16 mm x 133 mm x 47mm
- RS Stock No.:
- 230-795
- Mfr. Part No.:
- 115993 M22-SWD-I4-LP01
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.19
(exc. VAT)
€40.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.19 |
*price indicative
- RS Stock No.:
- 230-795
- Mfr. Part No.:
- 115993 M22-SWD-I4-LP01
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | PCB | |
| Length | 133mm | |
| For Use With | M22-I | |
| Width | 47mm | |
| Height | 16mm | |
| Series | Moeller M22 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type PCB | ||
Length 133mm | ||
For Use With M22-I | ||
Width 47mm | ||
Height 16mm | ||
Series Moeller M22 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton M22 Card is expertly designed for compatibility with SmartWire-DT technology, optimising performance within enclosures that feature four mounting locations. Engineered for durability, it adheres to global standards of quality and reliability. The compact dimensions and lightweight design make it easy to integrate into existing control circuit designs, ensuring maximised space efficiency. This versatile card is perfect for those who demand functionality alongside reliable performance, providing a seamless solution for various industrial applications while maintaining elegant form factors.
Adheres to comprehensive global safety and quality standards
Facilitates access to modern control technologies for robust performance
Built to withstand extreme ambient temperatures
Related links
- Eaton Moeller M22 Series PCB for Use with M22-I 16 mm x 82 mm x 47mm
- Eaton Moeller M22 Series PCB for Use with M22-I 16 mm x 350 mm x 47mm
- Eaton Moeller Series PCB 16 mm x 121 mm x 47mm
- Eaton Moeller Series PCB 16 mm x 49 mm x 47mm
- Eaton Moeller M22 Series Screw for Use with M22-I(Y)1 To M22-I6 22 mm x 30 mm x 22mm
- Eaton Moeller Series Universal Module 42 mm x 45 mm x 10mm
- Eaton Moeller Series Universal Module for Use with SmartWire-DT 42 mm x 45 mm x 10mm
- Eaton Eaton Moeller M22 Series Yellow Maintained Push Button Actuator IP69K, IP67
