Eaton Eaton xEffect Series Steel Bracket 50 mm x 50 mm x 50mm
- RS Stock No.:
- 231-069
- Mfr. Part No.:
- 116214 XVTL-BRA/L
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€18.59
(exc. VAT)
€22.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.59 |
*price indicative
- RS Stock No.:
- 231-069
- Mfr. Part No.:
- 116214 XVTL-BRA/L
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Bracket | |
| Product Type | Enclosure Accessory | |
| Length | 50mm | |
| Width | 50mm | |
| Material | Steel | |
| Height | 50mm | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Bracket | ||
Product Type Enclosure Accessory | ||
Length 50mm | ||
Width 50mm | ||
Material Steel | ||
Height 50mm | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton mounting bracket for light installations offers a practical and robust solution for securing lightweight components. Designed with versatility in mind, this accessory integrates seamlessly with various systems, enhancing stability and functionality in electrical setups. Crafted from high-quality steel, it ensures durability while maintaining a compact form factor. Ideal for those seeking reliability, this product supports efficient installations, making it a valuable addition to any project. The thoughtful design not only simplifies the mounting process but also contributes to a cleaner finish. With rounded corners and a reliable construction, the mounting bracket is tailored for those who prioritise both performance and aesthetics. Whether for professional use or DIY projects, this accessory's engineered precision stands up to demanding environments, ensuring that your installations are as safe as they are effective.
Compact design enhances installation flexibility
Constructed from robust steel for long-lasting use
Seamlessly compatible with multiple light installation systems
Rounded corners offer an improved aesthetic and safety
Ideal for both professional trades and home projects
Promotes efficient and stable mounting solutions
Related links
- Eaton Eaton xEffect Series Steel Bracket 75 mm x 151 mm x 140mm
- Eaton Eaton xEffect Series Steel Bracket 40 mm x 315 mm x 51mm
- Eaton Eaton xEffect Series Steel Bracket 65 mm x 200 mm x 30mm
- Eaton Eaton xEffect Series Steel Bracket 78 mm x 70 mm x 58mm
- Eaton Eaton xEffect Series Steel Bracket 80 mm x 200 mm x 100mm
- Eaton Eaton xEffect Series Galvanised Steel Bracket for Use with Accessory CS, Accessory Interior Fitting 20 mm x 50 mm
- Eaton Eaton xEffect Series Steel Enclosure for Use with Cable Strain Relief, Control centres XVTL 50 mm x 360 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure for Use with Cable Strain Relief, Control centres XVTL 50 mm x 260 mm x 50mm
