Eaton Eaton xEnergy Series Plastic Document Pocket for Use with Circuit Diagram Bag 5 mm x 300 mm x 215mm
- RS Stock No.:
- 232-016
- Mfr. Part No.:
- 107913 LAB-BAG_A4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€15.77
(exc. VAT)
€19.40
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.77 |
*price indicative
- RS Stock No.:
- 232-016
- Mfr. Part No.:
- 107913 LAB-BAG_A4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Document Pocket | |
| Product Type | Enclosure Accessory | |
| Length | 300mm | |
| For Use With | Circuit Diagram Bag | |
| Width | 215mm | |
| Material | Plastic | |
| Height | 5mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Document Pocket | ||
Product Type Enclosure Accessory | ||
Length 300mm | ||
For Use With Circuit Diagram Bag | ||
Width 215mm | ||
Material Plastic | ||
Height 5mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Eaton product is a vital component for anyone seeking efficiency in low voltage switchgear solutions. The xEnergy Basic series presents a perfect fusion of quality and practicality, designed to meet the rigorous demands of modern electro-technical environments. Its meticulously crafted specifications ensure reliability and safety, making it an excellent choice for both industrial and commercial applications. The Eaton xEnergy Basic accessory, complete with a circuit diagram pocket, is tailored for optimal performance and integration, providing an intuitive approach to managing electrical configurations. Serving as an essential tool for technicians and engineers alike, it simplifies installation and maintenance of electrical systems, reinforcing the brand's commitment to innovation and excellence in switchgear technology.
Designed for ease of integration into existing systems
Facilitates quick access to circuit diagrams for streamlined operations
Constructed from durable materials to withstand challenging environments
Supports multiple mounting methods to suit varied installation needs
Complies with RoHS standards, ensuring environmental safety
Ideal for a wide range of applications in both industrial and commercial sectors
Related links
- Eaton xEnergy Series Blanking Plate for Use with Enclosure 53 mm x 7 mm x 215mm
- Eaton Eaton xEnergy Series Plastic Document Pocket 10 mm x 30 mm x 10mm
- Eaton xEnergy Series Plastic Document Pocket for Use with Enclosure 40 mm x 235 mm x 265mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 215 mm x 19 mm x 215mm
- Eaton Eaton xEnergy Series Steel Support Rail 16 mm H 25 mm L For Use With Enclosures
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 620mm
- Eaton xEnergy Series Plastic Branding Sticker for Use with Eaton xEnergy Main LV Switchgear 60 mm x 3 mm x 150mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
