Eaton Eaton xEffect Series Steel Enclosure 25 mm x 200 mm x 120mm

Subtotal (1 unit)*

€50.38

(exc. VAT)

€61.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.38

*price indicative

RS Stock No.:
232-111
Mfr. Part No.:
115136 XVTL-FITUP/BRA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Enclosure

Length

200mm

Width

120mm

Material

Steel

Height

25mm

Series

Eaton xEffect

Standards/Approvals

RoHS conform

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl Enclosure is designed for diverse electrical applications, ensuring optimal performance and safety. It effectively houses switchgear and control gear components, providing a robust solution for installation environments. Crafted with high-quality steel, this enclosure promises durability while adhering to the latest compliance standards. Its innovative design includes mounting aids for easier installation, making it a preferred choice for professionals. Whether for new builds or retrofitting existing setups, this enclosure guarantees reliable operation and protection for your equipment, contributing to streamlined workflows in various industrial settings.

Constructed from robust steel for enhanced durability

Integrates mounting aids to simplify installation processes

Complies with RoHS standards for environmentally responsible materials

Designed for versatile applications in switchgear and control gear settings

Offers a sleek design that fits contemporary industrial aesthetics

Supports efficient operational workflows in both new and retrofit projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy