Eaton xEnergy Main Series Plastic Mounting Plate for Use with XW 40 mm x 1 mm x 1mm
- RS Stock No.:
- 240-187
- Mfr. Part No.:
- 158617 XMW-M22-LPA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2.68
(exc. VAT)
€3.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.68 |
*price indicative
- RS Stock No.:
- 240-187
- Mfr. Part No.:
- 158617 XMW-M22-LPA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Length | 1mm | |
| For Use With | XW | |
| Width | 1mm | |
| Material | Plastic | |
| Height | 40mm | |
| Colour | Black | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Length 1mm | ||
For Use With XW | ||
Width 1mm | ||
Material Plastic | ||
Height 40mm | ||
Colour Black | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton xEnergy Main LV switchgear is designed to provide superior performance and reliability for low voltage applications. With a robust design featuring a legend plate support for seamless integration, it is ideal for both new installations and upgrades. Constructed from durable plastic, it guarantees longevity and resistance to environmental factors. This switchgear stands out with its thoughtful engineering, ensuring ease of use and compliance with industry standards, making it an essential component for any electrical system.
Robust plastic construction enhances durability
Designed specifically for low voltage systems
Features a legend plate support for user-friendly identification
Spring-loaded latches allow easy access for maintenance
Compact dimensions ensure space efficiency in installations
Complies with RoHS standards for an environmentally conscious choice
Lightweight design facilitates simplified handling and installation
Ideal for a variety of enclosure building applications
Related links
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 30 mm x 1 m x 1mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 650 mm x 1mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 615 mm x 270 mm x 1mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 91 mm x 549mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 111 mm x 549mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 71 mm x 549mm
- Eaton xEnergy Main Series Plastic Strip 1.95 m x 194 mm x 18mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 30 mm x 665 mm x 50mm
