Eaton xEnergy Safety Ci Series Sheet Steel Galvanised Plate 375 mm x 3 mm x 375mm
- RS Stock No.:
- 241-047
- Mfr. Part No.:
- 031574 M3-CI44
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€37.56
(exc. VAT)
€46.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.56 |
*price indicative
- RS Stock No.:
- 241-047
- Mfr. Part No.:
- 031574 M3-CI44
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Accessory Type | Plate | |
| Length | 3mm | |
| Width | 375mm | |
| Material | Sheet Steel Galvanised | |
| Height | 375mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Accessory Type Plate | ||
Length 3mm | ||
Width 375mm | ||
Material Sheet Steel Galvanised | ||
Height 375mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- NL
The Eaton mounting plate stands as a robust solution tailored for CI44 enclosures, meticulously engineered from steel and galvanised for enhanced durability. Designed for those seeking reliable performance in electrical systems, this product seamlessly integrates into the xEnergy Safety Ci range, ensuring a steady foundation for your installations. With a focus on simplicity and effectiveness, the mounting plate facilitates effortless fixing while accommodating standard sizes that meet industry expectations. Its remarkable strength combined with a user-friendly design makes it an essential component for any professional installation, guaranteeing compliance with stringent safety standards. This product not only enhances the structural integrity of your setup but also reinforces the reliability and longevity of your electrical applications.
Crafted from premium galvanised steel for exceptional durability
Equipped with four captive fixing screws for straightforward installation
Designed specifically for compatibility with CI44 and similar enclosures
Surface protection ensures resistance to corrosion and wear
Modular system integration simplifies varied installation scenarios
RoHS compliant to align with eco-friendly standards and regulations
Offers precise dimensions for seamless fit in specified applications
Lightweight design facilitates ease of handling during installation
Related links
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Steel Plate 375 mm x 750 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Rail for Use with Ci45 Ci48 375 mm x 30 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with C148 Enclosure TG44 375 mm x 20 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 162mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 250mm
