Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 90 mm x 10mm
- RS Stock No.:
- 241-353
- Mfr. Part No.:
- 168942 XNNSKS-M10X90-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
€45.41
(exc. VAT)
€55.85
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.41 | €0.908 |
*price indicative
- RS Stock No.:
- 241-353
- Mfr. Part No.:
- 168942 XNNSKS-M10X90-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 90mm | |
| Width | 10mm | |
| Material | Steel | |
| Height | 10mm | |
| Colour | Grey | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 90mm | ||
Width 10mm | ||
Material Steel | ||
Height 10mm | ||
Colour Grey | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
The Eaton Screw is engineered for use in Eaton's xEnergy Main LV systems, delivering top-tier performance within the realm of low-voltage switchgear. Designed with precision and compliance in mind, it provides reliable fastening capabilities that ensure the stability and safety of electrical systems. With a product length of 90 mm and a head diameter of 10 mm, this screw seamlessly accommodates a variety of applications, meeting the rigorous demands of industrial environments. The galvanic/electrolytic zinc plating not only enhances durability but also offers significant resistance to corrosion, ensuring longevity even in challenging conditions.
Hexagon head design optimises torque transfer for efficient fastening
Manufactured from high-quality 88 steel ensuring superior strength
Lightweight design at just 0.078 kg makes for easy handling and installation
RoHS compliant, demonstrating a commitment to environmental standards
Compatible with various fastening systems for versatile use
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 106.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 35 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 65 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 30 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 146.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 166.4 mm x 10mm
