Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 25 mm x 15mm
- RS Stock No.:
- 241-540
- Mfr. Part No.:
- 179623 XNNSKS-M8X20-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
€17.93
(exc. VAT)
€22.05
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.93 | €0.359 |
*price indicative
- RS Stock No.:
- 241-540
- Mfr. Part No.:
- 179623 XNNSKS-M8X20-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hexagonal Screw | |
| Length | 25mm | |
| Width | 15mm | |
| Material | Steel | |
| Height | 13mm | |
| Colour | Grey | |
| Thread Size | M8 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Hexagonal Screw | ||
Length 25mm | ||
Width 15mm | ||
Material Steel | ||
Height 13mm | ||
Colour Grey | ||
Thread Size M8 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton Screw integrates cutting-edge technology and robust materials to ensure reliable performance in diverse operational setups. It not only meets stringent safety standards but also enhances operational efficiency, making it a preferred choice for electrical engineers and contractors alike. With its compact dimensions and lightweight structure, installation is seamless, saving valuable time and effort. It exemplifies Eaton's commitment to quality and durability, featuring galvanic/electrolytic zinc plating that protects against corrosion. Designed to accommodate various installation environments, it stands out as a blend of functionality and sophistication, ensuring that your power management needs are met with utmost reliability.
Promotes compliance with RoHS standards ensuring environmental safety
Offers a compact design, optimising space in electrical applications
Features zinc surface protection for enhanced longevity
Designed with a specific thread type that ensures secure fastening
Lightweight construction simplifies handling and installation
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 17 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 30 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 45 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 15 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 175 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 35 mm x 10mm
