Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 91 mm x 105mm
- RS Stock No.:
- 242-909
- Mfr. Part No.:
- 183097 XNH00-XKSV-32
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€13.16
(exc. VAT)
€16.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.16 | €6.58 |
*price indicative
- RS Stock No.:
- 242-909
- Mfr. Part No.:
- 183097 XNH00-XKSV-32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 91mm | |
| For Use With | NH00 XNH | |
| Width | 105mm | |
| Height | 8mm | |
| Series | xEffect XNH | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 91mm | ||
For Use With NH00 XNH | ||
Width 105mm | ||
Height 8mm | ||
Series xEffect XNH | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Cover is designed to enhance the functionality of the Eaton xEffect XNH circuit protection system. The product serves as a connection area cover extension, tailored specifically for NH00 XNH fuse-switch applications. Its robust construction and thoughtful design ensure seamless integration and an added layer of protection. The accessory is ideal for installations where space and safety are critical, offering a reliable solution that complements the existing circuit protection framework. With its compact dimensions, this cover extension not only promotes optimal performance but also adheres to rigorous compliance standards, ensuring peace of mind for users in various settings.
Facilitates easy installation with mounting options at the top or bottom
Supports efficient space utilisation for circuit protection applications
Provides an additional layer of protection for critical connections
Compatible with various configurations for flexibility in usage
Related links
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 98 mm x 105mm
- Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 36 mm x 45mm
- Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 66 mm x 45mm
- Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 66 mm x 50mm
- Lovato DMK Digital Ammeter 5 A AC ±0.5 %
- Rittal GA Series Aluminium Wall Box 160 mm x 360 mm x 91 mm
- nVent HOFFMAN DABP Series Polycarbonate IP67 160 mm x 240 mm x 91 mm
- OKW CARRYTEC Series White ABS Handheld Enclosure Integral Battery Compartment 270 mm x 247 mm x, 91 mm
