Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 95 mm x 249 mm x 559mm
- RS Stock No.:
- 243-136
- Mfr. Part No.:
- 184723 XMR-N13-04
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€359.14
(exc. VAT)
€441.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.14 |
*price indicative
- RS Stock No.:
- 243-136
- Mfr. Part No.:
- 184723 XMR-N13-04
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 249mm | |
| For Use With | XR-MCCB-PIFT | |
| Width | 559mm | |
| Height | 95mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 249mm | ||
For Use With XR-MCCB-PIFT | ||
Width 559mm | ||
Height 95mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton innovative product is designed to enhance your energy distribution systems, providing reliability and efficiency. With a focus on meeting the demanding needs of low voltage applications, this unit serves as a robust solution for various installations. The engineering excellence behind its design ensures that it integrates seamlessly into existing frameworks, making it an ideal choice for both new builds and upgrades. Its compact dimensions allow for easy installation, while its high-quality construction guarantees optimal performance in critical environments. As part of the xEnergy main LV switchgear series, it sets a standard for durability and effectiveness in managing electrical distribution, ensuring peace of mind and operational continuity.
Designed for seamless integration into low voltage applications
Built to withstand the rigours of regular use in demanding environments
Compact size facilitates straightforward installation and space optimisation
Enhanced durability ensures longevity and reliable performance
Fitted with essential components for comprehensive functionality
Complies with regulatory standards, assuring quality and safety
Part of an acclaimed series known for its effectiveness in energy management
Related links
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 95 mm x 249 mm x 559 mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 249 mm x 559 mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 195 mm x 249 mm x 559 mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 95 mm x 231 mm x 95 mm
- Tork White Metal Toilet Roll Dispenser, 118 mm x 254 mm x 249 mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 395 mm x 231 mm x 550 mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 295 mm x 231 mm x 550 mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 245 mm x 231 mm x 550 mm
