Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 295 mm x 231 mm x 550mm
- RS Stock No.:
- 246-549
- Mfr. Part No.:
- 184733 XMR-E-12
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€117.00
(exc. VAT)
€143.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.00 |
*price indicative
- RS Stock No.:
- 246-549
- Mfr. Part No.:
- 184733 XMR-E-12
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 231mm | |
| For Use With | XR-MCCB-PIFT | |
| Width | 550mm | |
| Material | Metal | |
| Height | 295mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 231mm | ||
For Use With XR-MCCB-PIFT | ||
Width 550mm | ||
Material Metal | ||
Height 295mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
The Eaton xEnergy Main LV switchgear represents a pinnacle of engineering, tailored for both robustness and versatility in low voltage applications. Designed for seamless integration into commercial and industrial environments, this innovative switchgear is ideal for controlling and protecting electrical circuits. With a distinguished design, the product ensures a safe, reliable, and efficient solution for diverse electrical distribution needs. The empty bucket design facilitates easy configuration and adaptability, providing operational flexibility for potential system upgrades. The compact dimensions and sturdy construction make it a fitting choice for modern electrical installations that demand both performance and space efficiency.
Utilises advanced materials, ensuring durability and long-lasting performance
Optimised for 300 mm enclosure heights, allowing for compact installations
Features compliance with RoHS regulations, promoting environmentally friendly use
Designed for easy accessibility and installation, enhancing operational efficiency
Available in a classic grey colour, blending seamlessly with various environments
Emphasises safety through rigorous adherence to industry standards
Supports a maximum load capacity, catering to demanding power needs
Includes various documentation resources for better understanding and implementation
Related links
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 245 mm x 231 mm x 550 mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 395 mm x 231 mm x 550 mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 231 mm x 550 mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 95 mm x 231 mm x 95 mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 95 mm x 249 mm x 559 mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 195 mm x 249 mm x 559 mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 249 mm x 559 mm
- Eaton Eaton xEnergy Series Enclosure Support 100 mm x 250 mm x 550 mm
