Eaton xEnergy Series Steel Torx Screw 10 mm x 10 mm x 10mm
- RS Stock No.:
- 243-218
- Mfr. Part No.:
- 177620 XNNGFS-M5X6
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
€16.73
(exc. VAT)
€20.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.73 | €0.167 |
*price indicative
- RS Stock No.:
- 243-218
- Mfr. Part No.:
- 177620 XNNGFS-M5X6
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Torx Screw | |
| Product Type | Enclosure Accessory | |
| Length | 10mm | |
| Width | 10mm | |
| Material | Steel | |
| Height | 10mm | |
| Thread Size | M5 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Torx Screw | ||
Product Type Enclosure Accessory | ||
Length 10mm | ||
Width 10mm | ||
Material Steel | ||
Height 10mm | ||
Thread Size M5 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
The Eaton Screw combines cutting-edge technology with robust materials, ensuring optimal performance even in challenging environments. Whether you're working on a new installation or upgrading existing systems, its compact design and versatile specifications make it an ideal choice for professionals in the electrical industry. With features such as galvanic zinc plating for superior corrosion resistance and a Torx screw system for secure assembly, it exemplifies quality craftsmanship.
Designed to comply with RoHS regulations for environmentally friendly operation
Crafted from high-quality steel for strength and longevity
Rounded head style offers a sleek aesthetic and increased safety
Metric thread type ensures compatibility with various fixtures and systems
General specifications cater to industry standards for performance and reliability
Related links
- Eaton xEnergy Series Steel Torx Screw 12 mm x 10 mm x 10 mm
- Eaton xEnergy Series Steel Torx Screw 8.5 mm x 7.85 mm x 7.85 mm
- Eaton xEnergy Series Steel Torx Screw 10.5 mm x 7.85 mm x 7.85 mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 186.4 mm x 10 mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 90 mm x 10 mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10 mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 106.4 mm x 10 mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 65 mm x 10 mm
