Eaton xEnergy Main Series Metal Mounting Plate for Use with FAZ 30 mm x 850 mm x 36mm
- RS Stock No.:
- 243-779
- Mfr. Part No.:
- 106738 XMMC0610M
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€65.92
(exc. VAT)
€81.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.92 |
*price indicative
- RS Stock No.:
- 243-779
- Mfr. Part No.:
- 106738 XMMC0610M
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Kit | |
| Length | 850mm | |
| For Use With | FAZ | |
| Width | 36mm | |
| Material | Metal | |
| Height | 30mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Kit | ||
Length 850mm | ||
For Use With FAZ | ||
Width 36mm | ||
Material Metal | ||
Height 30mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a high-performance solution designed to meet the demanding needs of modern electrical systems. Built with durability in mind, it features a robust stainless steel construction that ensures longevity and reliability, even in challenging environments. Its compact design allows for versatile installation, fitting seamlessly into various applications without sacrificing functionality. With a mounting plate and kit included, the xEnergy series provides users with a user-friendly setup experience. The product not only conforms to RoHS compliance but also supports effective enclosure building configurations, ensuring a well-structured and efficient electrical system.
Robust stainless steel construction enhances durability
Versatile compact size supports various installation scenarios
RoHS conformity guarantees environmental responsibility
Efficient enclosure building configurations optimise space utilization
User-friendly mounting plate and kit simplify installation
Lightweight design facilitates easy handling and setup
Related links
- Eaton xEnergy Main Series Metal Mounting Plate for Use with FAZ 30 mm x 100 mm x 720mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 850 mm x 850mm
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 850 mm x 620mm
- Eaton xEnergy Main Series Metal Mounting Plate 30 mm x 30 mm x 500mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM1 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 30 mm x 500mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM1 30 mm x 520 mm x 160mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 30 mm x 330mm
