Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 250 mm Enclosure, Basic Enclosure, CI Insulated
- RS Stock No.:
- 243-946
- Mfr. Part No.:
- 033810 CL3
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
€86.04
(exc. VAT)
€105.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.04 | €4.302 |
*price indicative
- RS Stock No.:
- 243-946
- Mfr. Part No.:
- 033810 CL3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Rail | |
| Product Type | Enclosure Accessory | |
| Length | 250mm | |
| For Use With | 250 mm Enclosure, Basic Enclosure, CI Insulated Enclosure, Mounting System | |
| Width | 35mm | |
| Material | Metal | |
| Height | 35mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Rail | ||
Product Type Enclosure Accessory | ||
Length 250mm | ||
For Use With 250 mm Enclosure, Basic Enclosure, CI Insulated Enclosure, Mounting System | ||
Width 35mm | ||
Material Metal | ||
Height 35mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
The Eaton xEnergy Safety Ci mounting rail is a robust and innovative solution, designed specifically for LV switchgear applications. Manufactured with precision, this mounting rail offers an exceptional combination of strength and versatility, making it an ideal choice for various enclosure configurations. Crafted from galvanized steel, the rails durable structure ensures longevity and reliability, while its compact dimensions allow for efficient space utilisation. The product is engineered to integrate seamlessly with Eaton's xEnergy system, facilitating easy assembly and installation. With compliance to industry standards and a focus on safety, this mounting rail is engineered to enhance operational efficiency in a variety of configurations, showcasing Eaton's commitment to quality in electrical components.
Constructed from high-quality galvanized steel for enhanced durability
Designed to provide simple and effective installation within LV systems
Optimised for use in xEnergy safety enclosures, ensuring a secure fit
Includes 2 captive fixing screws for added convenience during setup
Compact dimensions allow for maximised use of enclosed space
Meets relevant RoHS compliance standards, supporting eco-friendly practices
Backed by Eaton's reputation for reliability and innovation in electrical solutions
Related links
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 250 mm Enclosure CI Insulated
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 375 mm Enclosure CI Insulated
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with Mounting System Basic Enclosure, CI
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with Mounting System Basic
- Eaton Eaton xEnergy Series Plastic Spacer for Use with Basic Enclosure Mounting System 50 mm x
- Eaton xEnergy Safety Ci Series Metal Mounting Rail 73 mm x 311 mm x 70 mm
- Eaton xEnergy Safety Ci Series Metal Mounting Rail 73 mm x 213 mm x 70 mm
- Eaton Eaton xEnergy Series Plastic Cover for Use with Basic Enclosure CI Insulated Enclosure 13.5 mm
