Eaton xEnergy Safety Ci Series Metal Mounting Rail 73 mm x 213 mm x 70mm
- RS Stock No.:
- 248-512
- Mfr. Part No.:
- 002317 BFS-PT3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8.14
(exc. VAT)
€10.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.14 |
*price indicative
- RS Stock No.:
- 248-512
- Mfr. Part No.:
- 002317 BFS-PT3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Rail | |
| Length | 213mm | |
| Width | 70mm | |
| Material | Metal | |
| Height | 73mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Rail | ||
Length 213mm | ||
Width 70mm | ||
Material Metal | ||
Height 73mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Non Compliant
The Eaton essential component for robust enclosure building, specifically designed for use with the Eaton xEnergy Safety Ci LV systems. This fixing kit includes a mounting rail tailored for optimised fitting alongside a 250mm side length enclosure. Boasting expert engineering and precision design, this product ensures a secure and stable installation, maximising the overall integrity of your electrical systems. With an emphasis on safety and efficiency, it is a vital accessory supporting both modular and fixed configurations, making it suitable for a variety of applications. The use of high-quality materials in its construction guarantees durability, providing peace of mind for users seeking reliability in their electromechanical installations.
Engineered for compatibility with Eaton xEnergy Safety Ci enclosure systems
Includes a robust mounting rail for easy installation
Designed to enhance the structural integrity of enclosures
Supports modular and fixed configurations for versatile use
Constructed from high-quality metal for exceptional durability
Facilitates efficient airflow within the enclosure
Related links
- Eaton xEnergy Safety Ci Series Metal Mounting Rail 73 mm x 311 mm x 70 mm
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 250 mm Enclosure CI Insulated
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with Mounting System Basic Enclosure, CI
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 375 mm Enclosure CI Insulated
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with Mounting System Basic
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 70 mm x 90 mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K1 7.5 mm x 73 mm x 35 mm
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci 8 mm x 8 mm x
