Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 500mm
- RS Stock No.:
- 244-511
- Mfr. Part No.:
- 184529 EP52XNH004-OG
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€130.85
(exc. VAT)
€160.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.85 |
*price indicative
- RS Stock No.:
- 244-511
- Mfr. Part No.:
- 184529 EP52XNH004-OG
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Unit | |
| Length | 50mm | |
| For Use With | NH00 | |
| Width | 500mm | |
| Height | 300mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Unit | ||
Length 50mm | ||
For Use With NH00 | ||
Width 500mm | ||
Height 300mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Basic LV systems represent a cutting-edge solution in low voltage switchgear technology. This product offers enhanced protection and reliability in electrical installations with its robust design and versatile functionality. Designed to accommodate a three-pole configuration, it features an amperage rating that ensures a powerful performance under demanding conditions. The unit's compact dimensions allow for flexible installation, making it ideal for various applications in both commercial and industrial settings. Packed with user-friendly mechanisms, this switch-disconnector not only protects against overloads but also simplifies maintenance for technicians. With a focus on compliance and safety, this product is an excellent choice for those seeking efficiency and durability in their electrical systems.
Compact design, facilitating easier installation in tight spaces
Three-pole configuration ensures balanced power distribution
Robust construction guarantees long-term durability and dependability
User-friendly operation enhances the overall maintenance experience
Complies with modern standards for maximum safety and reliability
Multiple fuse holders prevent potential electrical hazards
Related links
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH2 450 mm x 50 mm x 500mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 450 mm x 415 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 750 mm x 45 mm x 500mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH1 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH2 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM2 300 mm x 56 mm x 250mm
