Schneider Electric Linergy HK Series Metal Mounting Plate for Use with Electrical Enclosure 190 mm x 237 mm x 115mm
- RS Stock No.:
- 244-911
- Mfr. Part No.:
- AK5PA5312
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€138.40
(exc. VAT)
€170.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.40 |
*price indicative
- RS Stock No.:
- 244-911
- Mfr. Part No.:
- AK5PA5312
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Length | 237mm | |
| For Use With | Electrical Enclosure | |
| Width | 115mm | |
| Material | Metal | |
| Height | 190mm | |
| Mounting plate type | Double | |
| Series | Linergy HK | |
| Standards/Approvals | UL, IEC 60439, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Length 237mm | ||
For Use With Electrical Enclosure | ||
Width 115mm | ||
Material Metal | ||
Height 190mm | ||
Mounting plate type Double | ||
Series Linergy HK | ||
Standards/Approvals UL, IEC 60439, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting plate unit for pre-assembled busbar Linergy HK. It is a 190 mm height double plate component mounting plate incorporating tap off with 3 phases + common.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric Linergy HK Series Metal Mounting Plate for Use with Electrical Enclosure 190 mm x 220 mm x 75mm
- RS PRO Automatic Steel Hand Dryer 2.3 kW, 208 mm x 237 mm x 270mm
- RS PRO Automatic Stainless Steel Hand Dryer 2.3 kW, 208 mm x 237 mm x 270mm
- ABB Steel Metric x 237 mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 115 mm x 270 mm x 115mm
- Schneider Electric Linergy Linergy HK Busbar
- Schneider Electric Linergy Linergy HK Busbar Tetra
- Eaton XASMS Series Steel Accessory Kit for Use with Enclosure 50 mm x 115 mm x 115mm
