Eaton Eaton xEnergy Series Metal Enclosure Support 1.92 m x 100 mm x 682mm
- RS Stock No.:
- 246-531
- Mfr. Part No.:
- 184670 XSMRCF-50
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€182.10
(exc. VAT)
€223.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.10 |
*price indicative
- RS Stock No.:
- 246-531
- Mfr. Part No.:
- 184670 XSMRCF-50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 100mm | |
| Width | 682mm | |
| Material | Metal | |
| Height | 1.92m | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 100mm | ||
Width 682mm | ||
Material Metal | ||
Height 1.92m | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear exemplifies innovation and reliability in low-voltage electrical systems. Designed to meet the diverse needs of modern industrial applications, this switchgear incorporates top-tier safety features and robust design techniques. Its insulating surround not only ensures durability but also enhances user safety. Engineered meticulously, the device facilitates seamless integration into existing infrastructures, offering optimal performance under varied conditions. With a catalog number of 184670 and compliance with RoHS standards, this product is tailor-made for those who demand efficiency without compromising on quality. The sleek grey metal structure further adds to its aesthetic appeal, making it a practical yet stylish choice for any setting.
Offers a compact design for efficient use of space
Manufactured from high-quality metal to ensure long-lasting performance
Incorporates an insulating surround for enhanced user safety
Complies with RoHS standards for environmentally conscious operation
Ideal for integration into complex electrical systems
Features a versatile mounting position to suit various installation needs
Backed by Eaton's reputation for reliability and innovation
Includes comprehensive documentation and specifications for easy reference
Related links
- Eaton Eaton xEnergy Series Metal Enclosure Support 1909 mm x 50 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1909 mm x 150 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1400 mm x 40 mm x 70.5mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1800 mm x 40 mm x 70.5mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1600 mm x 40 mm x 70.5mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 15 mm x 950 mm x 40mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 660 mm x 37mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 95 mm x 231 mm x 95mm
