Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.1 m x 800mm

Subtotal (1 unit)*

€215.68

(exc. VAT)

€265.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€215.68

*price indicative

RS Stock No.:
247-210
Mfr. Part No.:
133008 XSPBM1108
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Accessory Type

Cover

Length

1.1m

For Use With

LV Switchgear

Width

800mm

Material

Steel

Height

30mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

NO

RoHS Status: Exempt

The Eaton LV switchgear is engineered to meet rigorous standards for low voltage applications, making it an essential component for any industrial setup. With its robust design, this switchgear offers versatile installation options, whether you opt for a bottom or top plate configuration. Crafted from high-quality steel and finished with a powder coating, it ensures durability and protection against external factors while maintaining a modern aesthetic.

Ideal for integration with additional electrical infrastructure

Finished in a neutral grey tone for a professional appearance

Offers resources and brochures for better understanding and usage

Designed to accommodate specific dimensions for seamless integration

Suitable for roof and bottom planking applications

Related links