Eaton xEnergy Main Series PVC Cap for Use with M10 19 mm x 22 mm x 22mm
- RS Stock No.:
- 247-564
- Mfr. Part No.:
- 141869 XNNIK-M10
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
€21.72
(exc. VAT)
€26.72
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.72 | €0.434 |
*price indicative
- RS Stock No.:
- 247-564
- Mfr. Part No.:
- 141869 XNNIK-M10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cap | |
| Length | 22mm | |
| For Use With | M10 | |
| Width | 22mm | |
| Material | PVC | |
| Height | 19mm | |
| Colour | Black | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Cap | ||
Length 22mm | ||
For Use With M10 | ||
Width 22mm | ||
Material PVC | ||
Height 19mm | ||
Colour Black | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear stands out as an essential component for modern electrical systems, designed to enhance safety and reliability. With its sophisticated insulating cap and compact dimensions, this switchgear seamlessly integrates into various LV infrastructures, ensuring optimal performance in diverse applications. This product embodies a blend of advanced engineering and quality materials, making it a trusted choice for professionals seeking both innovation and longevity in their electrical solutions. Its durable plastic construction and RoHS compliance affirm its commitment to environmental sustainability and industry standards, establishing The Eaton xEnergy as a leading option in low voltage systems.
Features an insulating cap for added safety and protection
Compact design allows for easy installation in tight spaces
Constructed from high-quality polyvinyl chloride for durability
RoHS compliance ensures it meets environmental regulations
Hexagonal shape enhances grip and ease of handling
Available in a sleek black colour for a professional aesthetic
Related links
- Eaton xEnergy Main Series Polyvinyl Chloride Cap for Use with M12 20 mm x 24 mm x 24mm
- Eaton xEnergy Main Series Metal Profile 632 mm x 17 mm x 22mm
- Eaton xEnergy Main Series Metal Lock Insert 11.7 mm x 37 mm x 22mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 22 mm x 177 mm x 22mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 22 mm x 187 mm x 22mm
- Eaton xEnergy Series Steel Screw 22 mm x 52 mm x 22mm
- Eaton xEnergy Main Series Plastic 3 Point Lock Linkage 22 mm x 42 mm x 40mm
- Eaton xEnergy Series Steel Hexagonal Screw 19 mm x 27 mm x 22mm
