Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 86.4 mm x 10mm
- RS Stock No.:
- 247-570
- Mfr. Part No.:
- 141889 XNNSKS-M10X80-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
€41.82
(exc. VAT)
€51.44
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.82 | €0.836 |
*price indicative
- RS Stock No.:
- 247-570
- Mfr. Part No.:
- 141889 XNNSKS-M10X80-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 86.4mm | |
| Width | 10mm | |
| Material | Steel | |
| Height | 10mm | |
| Colour | Grey | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 86.4mm | ||
Width 10mm | ||
Material Steel | ||
Height 10mm | ||
Colour Grey | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Eaton LV switchgear is designed to meet the modern demands of electrical infrastructure. Featuring robust construction and advanced technological enhancements, this product promises reliability and efficiency in low-voltage applications. Its hexagon-head screw design allows for superior fastening and stability, making it ideal for a variety of installations.
Complies with international safety and quality standards
Innovative surface protection extends product life
Offers precise dimensions for accurate fitting needs
Meets the stringent requirements of industrial applications
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 35 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 65 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 30 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 146.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 66.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 186.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 40 mm x 10mm
