Eaton xEnergy Safety Ci Series Plastic Base Panel 250 mm x 100 mm x 180mm
- RS Stock No.:
- 248-073
- Mfr. Part No.:
- 060282 U-CI23
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€70.81
(exc. VAT)
€87.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.81 |
*price indicative
- RS Stock No.:
- 248-073
- Mfr. Part No.:
- 060282 U-CI23
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Base Panel | |
| Product Type | Enclosure Accessory | |
| Length | 100mm | |
| Width | 180mm | |
| Material | Plastic | |
| Height | 250mm | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Base Panel | ||
Product Type Enclosure Accessory | ||
Length 100mm | ||
Width 180mm | ||
Material Plastic | ||
Height 250mm | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci enclosure base is engineered for unparalleled safety and reliability in electrical installations. Designed to meet high standards of performance, this modular system is constructed with robust plastic material, ensuring durability and protection in various environments. With a compact design that offers sufficient mounting space, it seamlessly integrates into any setting. This product provides effective heat dissipation, making it suitable for installations with varying ambient temperatures. Its IP65 rating ensures protection against dust and water ingress, while its IK10 rating guarantees high resistance to mechanical impacts. The xEnergy Safety Ci series stands out for its practicality, ensuring compliance with relevant safety standards, and enhancing the overall functionality of your electrical setup.
Offers modular flexibility to accommodate various installations
Ensures compliance with RoHS and product safety standards
Provides effective heat dissipation for optimal performance
IP65 protection rating guards against dust and moisture
Constructed from high-quality plastic for enhanced durability
Designed for safe outdoor use and lightning protection
Features a closed base with a full area knockout for easy access
Suitable for wall-mounted applications with dependable support
Related links
- Eaton xEnergy Safety Ci Series Plastic Base Panel 250 mm x 100 mm x 180mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 120 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEnergy Safety Ci Series Steel Support Rail for Use with CI23 250 mm x 160 mm x 180mm
- Eaton xEnergy Safety Ci Series Plastic Terminal Support for Use with xEnergy Safety Ci, Accessory consideration 30 mm x
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 250 mm x 250mm
- Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 100 mm x 180mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 162mm
