Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 615 mm x 600mm
- RS Stock No.:
- 248-715
- Mfr. Part No.:
- 102421 BPZ-DS-600/17
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€134.05
(exc. VAT)
€164.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.05 |
*price indicative
- RS Stock No.:
- 248-715
- Mfr. Part No.:
- 102421 BPZ-DS-600/17
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door | |
| Length | 615mm | |
| For Use With | Service distribution board IVS | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.71m | |
| Colour | Light Grey | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Door | ||
Length 615mm | ||
For Use With Service distribution board IVS | ||
Width 600mm | ||
Material Steel | ||
Height 1.71m | ||
Colour Light Grey | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic Low Voltage Switchgear is meticulously designed to provide efficient and reliable solutions for your electrical systems. This robust metal door model is tailored for enclosures measuring 1760x600mm, catering to the needs of modern service distribution boards. Built with a focus on durability and access, it features a three-point turn lock mechanism ensuring enhanced security. The door's versatile design allows for mounting from either front or rear, accommodating various installation preferences. With its elegant light grey finish and powder-coated surface, it brings a stylish yet functional aesthetic to any environment. Ideal for both new projects and upgrades, this product promises to meet high standards of performance and compliance, acting as an essential component in any low voltage application.
Robust construction ensures long-lasting durability
Powder-coated finish offers an attractive and protective layer
Three-point turn lock enhances security for sensitive installations
Compatible with both left and right hinge configurations
Provides a spacious door opening angle for ease of access
Light grey colour integrates seamlessly into various environments
Designed for quick and simple mounting to save installation time
Suitable for use with modular distribution systems
Ideal for two-leaf versions, providing flexibility in design
Conforms to stringent RoHS standards, promoting environmentally friendly practices
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 415 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 45 mm x 415mm
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 400mm W 415 mm L for Use
