Eaton ZSD Series Empty Distribution Panel for Use with Enclosure 150 mm x 1.35 m x 250mm
- RS Stock No.:
- 248-950
- Mfr. Part No.:
- 187909 ZSD-V19/APZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€333.72
(exc. VAT)
€410.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.72 |
*price indicative
- RS Stock No.:
- 248-950
- Mfr. Part No.:
- 187909 ZSD-V19/APZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Empty Distribution Panel | |
| Length | 1.35m | |
| For Use With | Enclosure | |
| Width | 250mm | |
| Height | 150mm | |
| Series | ZSD | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Empty Distribution Panel | ||
Length 1.35m | ||
For Use With Enclosure | ||
Width 250mm | ||
Height 150mm | ||
Series ZSD | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Distribution Section is a 9 row unit with a height of 1350 mm, featuring a partitioned and sealable space at the bottom for a meter enclosure connection point with a width of 300 mm. This configuration ensures efficient and secure organization for electrical distribution and meter connection setups.
RoHS compliant
Related links
- Eaton ZSD Series Empty Distribution Panel for Use with Enclosure 150 mm x 1.05 m x 250mm
- Siemens 8GS4016 Series Assembly Kit for Use with Telecommunication x 1.35 m x 250mm
- Eaton ZSD Series Accessory Kit 300 mm x 70 mm x 250mm
- Eaton ZSD Series Accessory Kit 300 mm x 60 mm x 250mm
- Eaton Eaton Metering Board ZSD for use with Metering Board
- Eaton Eaton xEnergy Series Metal Enclosure 1.73 m x 1.35 m x 1.8m
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.35 m x 800mm
- Eaton ZSD Series Steel Mounting Rail 50 mm x 1.25 m x 50mm
