Eaton Moeller M-CI Series Steel Plate 2 mm x 170 mm x 183mm
- RS Stock No.:
- 251-503
- Mfr. Part No.:
- 206909 M-CI-K5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€20.46
(exc. VAT)
€25.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.46 |
*price indicative
- RS Stock No.:
- 251-503
- Mfr. Part No.:
- 206909 M-CI-K5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Accessory Type | Plate | |
| Length | 170mm | |
| Width | 183mm | |
| Material | Steel | |
| Height | 2mm | |
| Series | Moeller M-CI | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Accessory Type Plate | ||
Length 170mm | ||
Width 183mm | ||
Material Steel | ||
Height 2mm | ||
Series Moeller M-CI | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton M-CI insulation enclosure offers a robust solution for various mounting applications, featuring a sleek design that is both functional and aesthetically pleasing. Constructed from high-quality steel, this enclosure is engineered to withstand challenging environments, ensuring durability and longevity. It is perfect for integrating into energy distribution systems, providing essential protection and support for electrical components. The enclosure caters to diverse operational needs, making it an ideal choice for professionals seeking reliable performance without compromising on quality. Its easy installation process allows for efficient setup, making it a practical addition to any project while meeting rigorous industry standards.
Designed for easy integration with energy distribution systems
Features corrosion-resistant properties that ensure longevity
Efficiently protects sensitive electrical components from external factors
Includes fixing screws for straightforward assembly
Robust construction allows for effective heat dissipation
Offers ambient temperature tolerance ranging from -25 °C to 70 °C
Surface protection is galvanised for enhanced durability
Maintains a streamlined profile suitable for various mounting configurations
Related links
- Eaton Moeller M-CI Series Steel Plate 2 mm x 116 mm x 108mm
- Eaton Moeller M-CI Series Steel Plate 2 mm x 116 mm x 143mm
- Eaton Moeller M-CI Series Steel Plate 1.5 mm x 116 mm x 92mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K5 7.5 mm x 183 mm x 35mm
- Eaton Eaton Moeller Series Neutral Terminal for Use with T5-…/I5
- Eaton Moeller Series Plastic Wall Box 160 mm x 120 mm x 222 mm
- Eaton Moeller Series Plastic Wall Box 125 mm x 200 mm x 280 mm
- Eaton White, Black Plastic Eaton Moeller Enclosure - 1 Hole
