Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 25 mm x 600 mm x 25mm
- RS Stock No.:
- 258-933
- Mfr. Part No.:
- 289955 XME0601CS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€52.19
(exc. VAT)
€64.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.19 |
*price indicative
- RS Stock No.:
- 258-933
- Mfr. Part No.:
- 289955 XME0601CS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 600mm | |
| For Use With | LV Switchgear | |
| Width | 25mm | |
| Material | Steel | |
| Height | 25mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 600mm | ||
For Use With LV Switchgear | ||
Width 25mm | ||
Material Steel | ||
Height 25mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switchgear engineered for versatility, it effortlessly caters to the demanding specifications of modern electrical systems. With its sleek and robust form factor, this solution stands ready to enhance any electrical installation. The well-crafted, powder-coated exterior not only delivers aesthetic appeal but also ensures lasting durability, making it suitable for various environments.
Features a powder coated surface that increases resistance to wear and tear
Complies with RoHS standards
Aims to simplify integration into diverse enclosure systems
Related links
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 25 mm x 600 mm x 660mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 25 mm x 600 mm x 425mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 25 mm x 600 mm x 200mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 25 mm x 600 mm x 75mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 25 mm x 25 mm x 660mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 25 mm x 605 mm x 605mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 25 mm x 1.2 m x 1.2m
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 25 mm x 76 mm x 25mm
