Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 855 mm x 220mm
- RS Stock No.:
- 259-846
- Mfr. Part No.:
- 288869 XAP010808C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€163.80
(exc. VAT)
€201.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.80 |
*price indicative
- RS Stock No.:
- 259-846
- Mfr. Part No.:
- 288869 XAP010808C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plinth Kit | |
| Length | 855mm | |
| Width | 220mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plinth Kit | ||
Length 855mm | ||
Width 220mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Plinth specifically designed for corner sections, offers an innovative solution for your electrical installations. With a robust design tailored for heavy duty applications, it provides exceptional stability and support for your LV switchgear systems. Measuring 100x850x850mm, this grey unit seamlessly integrates with a variety of enclosures, ensuring optimal functioning and safe operations. Constructed from durable steel, it not only meets stringent safety standards but also enhances the longevity of your equipment.
Optimally supports a wide range of electrical enclosures
Meets RoHS compliance standards for safety and environmental sustainability
Provides exceptional load capacity accommodating demanding setups
Aesthetically pleasing grey finish complementing modern installations
Impact resistant with an IK10 rating offering additional protection
Related links
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 855 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 855 mm x 350mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 820 mm x 220mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 800 mm x 220mm
- Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 605 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 610 mm x 235mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 855 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 610 mm x 235mm
