Schneider Electric Acti9 Series Padlock Kit for Use with Door
- RS Stock No.:
- 339-833
- Mfr. Part No.:
- SEA9PD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€85.54
(exc. VAT)
€105.21
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.54 |
*price indicative
- RS Stock No.:
- 339-833
- Mfr. Part No.:
- SEA9PD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lock | |
| Accessory Type | Padlock Kit | |
| For Use With | Door | |
| Series | Acti9 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lock | ||
Accessory Type Padlock Kit | ||
For Use With Door | ||
Series Acti9 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Schneider Electric Isobar A Padlock Kit is a robust locking accessory designed for secure door applications. With a compact design, it provides a reliable solution for safeguarding distribution boards.
Halogen free plastic
RoHS compliant
Related links
- Schneider Electric Acti9 Series Door Clamp for Use with Acti 9 Distribution Board
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400
- Schneider Electric Acti9 Series Joining Kit for Use with Distribution Board
- Schneider Electric Acti9 Series Earthing Bar for Use with Distribution Board
- Schneider Electric Acti9 Series Blanking Plate for Use with Distribution Board
- Schneider Electric Acti9 Series Locking System For Use With Modular Enclosures
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
