Schneider Electric PanelSeT Series Steel Mounting Rail for Use with Panelset 400 mm x 400 mm x 400mm
- RS Stock No.:
- 341-335
- Mfr. Part No.:
- NSYSUCR400WM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€189.16
(exc. VAT)
€232.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.16 |
*price indicative
- RS Stock No.:
- 341-335
- Mfr. Part No.:
- NSYSUCR400WM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Rail | |
| Length | 400mm | |
| For Use With | Panelset | |
| Width | 400mm | |
| Material | Steel | |
| Height | 400mm | |
| Thread Size | M6 | |
| Mounting plate type | Mounting Rail | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, CHINA RoHS, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Rail | ||
Length 400mm | ||
For Use With Panelset | ||
Width 400mm | ||
Material Steel | ||
Height 400mm | ||
Thread Size M6 | ||
Mounting plate type Mounting Rail | ||
Series PanelSeT | ||
Standards/Approvals REACH, CHINA RoHS, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric mounting rail is compatible with the PanelSeT, PanelSeT S3D compact enclosures, and PanelSeT CRN compact enclosures. It can be installed at the top and bottom, as well as on the sides of the enclosure, with a horizontal installation direction. Each set includes 1 rail, 1 bag of fixing, and the set contains 2 units in total.
Made of steel
Zinc plated
Related links
- Schneider Electric PanelSeT SFN Kit Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 400 mm x 400mm
- Schneider Electric PanelSeT Series Door Stop for Use with Spacial SM Enclosure 400 mm x 400mm
- Schneider Electric PanelSeT CRN Series Steel Enclosure 400 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box IP66, 600 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Fibre Optic Cable Duct x 400 mm x 100mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 600 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1200 mm x 800 mm x 400 mm
