Schneider Electric Resi9 Series Enclosure for Use with Resi9 x 357mm
- RS Stock No.:
- 341-350
- Mfr. Part No.:
- R9H18403U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€289.15
(exc. VAT)
€355.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.15 |
*price indicative
- RS Stock No.:
- 341-350
- Mfr. Part No.:
- R9H18403U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure | |
| For Use With | Resi9 | |
| Width | 357mm | |
| IP Rating | IP40 | |
| Series | Resi9 | |
| Standards/Approvals | EN/IEC 60529, CHINA RoHS, EN/IEC 60695-2-11, EU RoHS, IEC 60670-1, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure | ||
For Use With Resi9 | ||
Width 357mm | ||
IP Rating IP40 | ||
Series Resi9 | ||
Standards/Approvals EN/IEC 60529, CHINA RoHS, EN/IEC 60695-2-11, EU RoHS, IEC 60670-1, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric enclosure is designed to accommodate 18 modules per row, with 3 horizontal rows. It includes 3 grids but does not have a door. The enclosure is white (RAL 9003) and is made from self-extinguishing material. It features a perforated mounting plate and is surface-mounted. The enclosure complies with IEC 60670-1 standards.
IP40 rated
IK08 rated
Related links
- Schneider Electric Resi9 Series Cable Entry Seal for Use with Resi9 x 390mm
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 x 980 mm x 335mm
- Schneider Electric Resi9 Series Plastic Access Cover for Use with Resi9 x 220 mm x 476mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 245.5 mm x 352.5mm
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 x 930 mm x 450mm
- Schneider Electric Resi9 Series Panel for Use with Resi9 x 550 mm x 250mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 620.5 mm x 352.5mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 370.5 mm x 352.5mm
