Siemens 8PQ Series Plastic Handle for Use with Door

Image representative of range

Subtotal (1 unit)*

€69.26

(exc. VAT)

€85.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.26

*price indicative

RS Stock No.:
627-331
Mfr. Part No.:
8PQ9400-0BA72
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Handle

Accessory Type

Handle

For Use With

Door

Material

Plastic

Colour

White

Series

8PQ

Standards/Approvals

CSA, CE, UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens compartment door handle is expertly crafted for seamless locking functionality, providing a reliable solution for security in various applications. Designed for ease of use, this handle accommodates an identical key type, ensuring that access control is not only efficient but also user-friendly. With a focus on practical design, this model offers a robust build quality suited for a range of environments, enhancing the overall usability and durability of your installations. Its untreated surface allows for versatile integration into diverse settings, making it an ideal choice for professionals seeking dependable locking mechanisms.

The mechanism ensures consistent locking performance

User-friendly design simplifies the access process

Lightweight plastic material offers practical applications

Untreated surface design enhances aesthetic adaptability

Supports general product approval for added assurance

Compatible with identical key types for streamlined operations

Ideal for various environments, promoting versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy